- Home ›
- All Products›
- CW4699-000
CW4699-000
TE Connectivity / Raychem Brand
55PC0233-22-2/4/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC0233-22-2/4/6
Search Keywords: CW4699000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4699-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Spec 55
-
Conductor Material:Nickel-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$4.85
1,000
$2.57
1,500
$1.81
2,000 +
$1.77
Click for Quote
Log in
to unlock special pricing