- Home ›
- All Products›
- CW4618-000
CW4618-000
TE Connectivity / Raychem Brand
R85049/90-17N02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/90-17N02
Search Keywords: CW4618000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4618-000
-
Alias/AKA:R85049/90-17N02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum Alloy
-
Product Length:1.99 in, 50.75 mm
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.5 in, 12.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
13
$491.95
25
$270.03
38
$183.26
50 +
$179.59
Click for Quote
Log in
to unlock special pricing