- Home ›
- All Products›
- CW4364-000
CW4364-000
TE Connectivity / Raychem Brand
R85049/88-19N02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/88-19N02
Search Keywords: CW4364000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4364-000
-
Alias/AKA:R85049/88-19N02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:.625 in, 15.88 mm
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:1.6 in, 40.64 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$209.18
5
$206.05
10
$202.96
13
$199.91
25
$110.07
38
$76.44
50 +
$74.91
Click for Quote
Log in
to unlock special pricing