- Home ›
- All Products›
- CW3113-000
CW3113-000
TE Connectivity / Raychem Brand
82A0111-6-9-G110
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-6-9-G110
Search Keywords: CW3113000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW3113-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:6 AWG
-
Cable Style:Primary
-
Wire Color:WT
-
Wall Type:Single
-
Wire Class:Equipment
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Product Type:Wire
-
Number of Conductors:1
-
Conductor Stranding:High Strand Count Conductor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$41.78
500
$21.34
750
$14.53
1,000 +
$14.23
Click for Quote
Log in
to unlock special pricing