- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- CW2907-000
CW2907-000
TE Connectivity / Raychem Brand
R85049/88-25W03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/88-25W03
Search Keywords: CW2907000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW2907-000
-
Alias/AKA:R85049/88-25W03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Accepts Cable Diameter (Max):1 in, 25.4 mm
-
Adapter Angle:Straight
-
Adapter Entry Size:3
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
67
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$150.20
5
$147.99
10
$125.18
15
$124.56
25
$117.36
50 +
$111.76
Click for Quote
Log in
to unlock special pricing