- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW0966-000
CW0966-000
TE Connectivity / Raychem Brand
TXR41AZ90-1408BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR41AZ90-1408BI
Search Keywords: CW0966000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0966-000
-
Alias/AKA:TXR41AZ90-1408BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:14 , 15
-
Style:Tinel-Lock Adapter
-
Material:Aluminum
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Entry Size:8
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR08BI
-
Color:Black
-
Salt Spray Resistance:500 Hr
-
Adapter Angle:90
-
TE Adapter Code:41
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
45 Weeks
can ship
4/12/27