- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CW0948-000
CW0948-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 24/28 Shell Size Zinc Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 24/28 Shell Size Zinc Nickel Aluminum Alloy
Search Keywords: CW0948000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0948-000
-
Alias/AKA:TXR15AZ00-1610AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24,28
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Zinc Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$443.47
5
$442.35
10
$441.25
13
$440.15
25
$241.59
38
$163.97
50 +
$160.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments