- Home ›
- All Products›
- CW0421-000
CW0421-000
TE Connectivity / Raychem Brand
D-436-1103-COLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-436-1103-COLD
Search Keywords: CW0421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW0421-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Stud Size:#10
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Closed
-
Contact Underplating Material:Copper
-
Sealable:Yes
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.09 in, 2.3 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:1.25 in, 31.8 mm
-
Wire Size:14 – 12 AWG, 2426 – 5874 CMA
-
Packaging Method:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$31.69
100
$19.50
150
$15.44
200 +
$15.13
Click for Quote
Log in
to unlock special pricing