- Home ›
- All Products›
- CV4849-000
CV4849-000
TE Connectivity / Raychem Brand
TXR76AB90-1812AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Description
+
TXR76AB90-1812AI
Search Keywords: CV4849000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV4849-000
-
Alias/AKA:TXR76AB90-1812AI
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR12AI
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:18
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
TE Connector Interface Code:76
-
Product Length:1.63 in, 41.5 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
35 Weeks
can ship
1/4/27