- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV4362-000
Available Replacements
TE Connectivity / Raychem Brand
CV4362-000
HT-200 SCD
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description
+
HT-200 SCD
Search Keywords: CV4362000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | CV4362-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909990 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Shrink Wall Type: | Thin/Single |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Dielectric Strength: | 19.7 KV/mm |
| Color: | Clear |
| Operating Temperature: | -55 to 200 °C |
| Inside Diameter After Shrinking: | 9.5 mm |
| Inside Diameter Before Shrinking: | 19.05 mm |
Product Guides
+
Frequently Asked Questions
Is CV4362-000 discontinued?
Yes, CV4362-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CV4362-000?
The recommended replacement for CV4362-000 is NB17184001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is CV4362-000 RoHS compliant?
Yes, CV4362-000 is RoHS compliant.
What is the lead time for CV4362-000?
The standard lead time for CV4362-000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.