- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV3325-000
CV3325-000
TE Connectivity / Raychem Brand
RW-175-1/8-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
RW-175-1/8-0-STK
Search Keywords: CV3325000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3325-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:31.5 KV/mm
-
Operating Temperature:-55 to 175 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
868 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Price (USD)
Qty
Unit Price
20
$2.830
500
$0.938
1,000
$0.924
2,000
$0.915
3,000
$0.908
5,000
$0.902
10,000
$0.895
25,000 +
$0.888
Click for Quote
Log in
to unlock special pricing