- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CV3271-000
CV3271-000
TE Connectivity / Raychem Brand
RW-175-3/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-3/8-0-SP
Search Keywords: CV3271000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3271-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Resistant To:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain
-
Shrink Temperature (Min):155 °C
-
Applicable Region:Global
-
Product Source:US
-
Operating Temperature Range:-55 – 175 °C
-
Material:Crosslinked Fluoropolymer
-
Flammability:Highly Flame-Retardant
-
Recovery Temperature:175 °C
-
Color:Black
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.189 in, 4.8 mm
-
Expanded Inside Diameter (Min):.374 in, 9.5 mm
-
Flexibility:Semi-Rigid
-
Wall Type:Single
-
Recovered Wall Thickness (Tolerance):.013 in, .33 mm
-
Fluid Resistance:Splash Protection
-
Low Outgassing:Yes
-
Packaging Method:Spool
-
Shrink Ratio:2:1
-
Product Family:RW-175
-
Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$6.37
3,000
$3.25
4,500
$2.21
6,000 +
$2.17
Click for Quote
Log in
to unlock special pricing