- Home ›
- All Products›
- CV3263-000
CV3263-000
TE Connectivity / Raychem Brand
RW-175-1-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-175-1-X-SP
Search Keywords: CV3263000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV3263-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Shrink Temperature (Min):155 °C
-
Flexibility:Semi-Rigid
-
Product Source:US
-
Applicable Region:Global
-
Recovery Temperature:175 °C
-
Packaging Method:Spool
-
Operating Temperature Range:-55 – 175 °C
-
Shrink Ratio:2:1
-
Primary Product Material:Crosslinked Fluoropolymer
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.019 in, .48 mm
-
Recovered Inside Diameter (Max):.499 in, .5 in, 12.7 mm, 12.8 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$29.70
500
$15.67
750
$10.78
1,000 +
$10.56
Click for Quote
Log in
to unlock special pricing