- casa ›
- All Products›
- CV25382001
CV25382001
TE Connectivity / Raychem Brand
RW-175-E-3/32-X-STK
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Bag Embalagem
Descrição
+
RW-175-E-3/32-X-STK
Search Keywords: CV25382001
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Raychem Brand
-
Número do item:CV25382001
-
Alias/AKA:RW-175-E-3/32-X-STK
-
Unidade de medida:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack::
60 -
Operating Temperature Range:-55 – 175 °C
-
Applicable Region:Global
-
Recovery Temperature:175 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Shrink Temperature (Min):155 °C
-
Flexibility:Semi-Rigid
-
Primary Product Material:Crosslinked Polyvinylidene Fluoride
-
Recovered Inside Diameter (Max):.046 in, 1.2 mm
-
Expanded Inside Diameter (Min):.093 in, 2.4 mm
-
Fluid Type:Anti-Icing Fluid , Aviation Fuel , Cleaning Solvents , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Cut-Through , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Primary Product Color:Clear
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
3,560 Meters
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
60 Meters
MOQ para qtd. fora de estoque:
60 Meters
24 Weeks
Pode enviar
19/10/26
PRICE (USD)
QTD
Unit Price
60
$4.39
100
$4.38
250
$4.37
525
$4.36
1 050
$2.31
1 575
$1.62
2 100 +
$1.59
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments