- Home ›
- All Products›
- CV0181-000
CV0181-000
TE Connectivity / Raychem Brand
TXR40AZ90-2218AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-2218AI
Search Keywords: CV0181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV0181-000
-
Alias/AKA:TXR40AZ90-2218AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Termination Device Included:TR18AI
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
TE Connector Interface Code:40
-
Primary Product Color:Black
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Compatible With Connector Shell Size:23 , H
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.65 in, 42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$510.61
25
$280.27
38
$190.21
50 +
$186.41
Click for Quote
Log in
to unlock special pricing