- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CU4386-000
CU4386-000
TE Connectivity / Raychem Brand
BNX40AB00-2412AX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
BNX40AB00-2412AX
Search Keywords: CU4386000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU4386-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:25
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Color:Olive Drab
-
Dimension:43.5mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.96
15
$21.56
30
$21.14
59
$20.74
100
$20.34
250 +
$18.37
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT