- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CU1654-000
CU1654-000
TE Connectivity / Raychem Brand
D-200-09
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-200-09
Search Keywords: CU1654000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU1654-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Splice Type:Sealing Sleeve
-
Support Style:Non-Insulation Support
-
Heavy Duty:No
-
Packaging Method:Bag/Box
-
Wire/Cable Type:Insulated Wire
-
Product Type:Sealing Sleeve
-
Sealable:Yes
-
Insulation Material:Modified Fluoropolymer
-
Serrated:No
-
Insulated:Yes
-
Number of Serrations:0
-
Overall Length:1.35 in, 34.93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
175
$5.54
350
$3.41
525
$2.70
700 +
$2.64
Click for Quote
Log in
to unlock special pricing