- Home ›
- All Products›
- CU0954-000
CU0954-000
TE Connectivity / Raychem Brand
82A0121-12-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0121-12-6/9
Search Keywords: CU0954000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CU0954-000
-
Alias/AKA:82A0121-12-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
250
$44.44
500
$22.70
750
$15.45
1,000 +
$15.14
Click for Quote
Log in
to unlock special pricing