- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CS8626-000
CS8626-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin White
Search Keywords: CS8626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS8626-000
-
Alias/AKA:TTMS-MP-2.4-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/17/26
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$7.12
100
$5.50
250
$5.21
500
$5.19
1,000
$5.07
2,500
$5.05
5,000
$5.02
7,500 +
$5.00
Click for Quote
Log in
to unlock special pricing