- Home ›
- All Products›
- CS2510-000
CS2510-000
TE Connectivity / Raychem Brand
TXR21AB00-2018AI
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TXR21AB00-2018AI
Search Keywords: CS2510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS2510-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Accessory Type:Tinel-Lock Adapter
-
Connector Detail Specification Number:MS3116
-
Termination Device Type:Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
-
Braid:36 Single
-
Adapter Angle:00
-
Adapter Entry Size:18
-
Salt Spray Resistance:500 Hr
-
Style:Tinel-Lock
-
TE Adapter Code:21
-
Material:Aluminum
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Shell Size:20
-
Cable Diameter Range:127 – 205 mm
-
Termination Device Included:TR18AI
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Overbraid Termination:Tinel-Lock Ring
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent