- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CR2545-000
CR2545-000
TE Connectivity / Raychem Brand
2020B0309-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2020B0309-0
Search Keywords: CR2545000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR2545-000
-
Alias/AKA:2020B0309-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:120 Ω
-
Cable Type:CANbus
-
Chemical Resistance:Various Automotive Fluids
-
Operating Temperature Range:-55 – 125 °C, -131 – 257 °F
-
Number of Components:2
-
Packaging Method:Reel
-
Wire Size:20 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,921 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
2500 Feet
56 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
10
$7.07
500
$4.42
1,000
$4.38
2,500
$4.33
5,000
$4.29
7,500
$4.25
10,000 +
$4.21
Click for Quote
Log in
to unlock special pricing