- Home ›
- All Products›
- CQ50603001
CQ50603001
TE Connectivity / Raychem Brand
INSTALITE LIGHTWEIGHT SCREENING BRAID
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
INSTALITE LIGHTWEIGHT SCREENING BRAID
Search Keywords: CQ50603001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50603001
-
Alias/AKA:LWB-103-10.0(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Braid Material:Copper Alloy
-
Packaging Method:Reel
-
Braid Coverage:90 %
-
DC Resistance (Nominal):9 mΩ
-
Cable Braid Plating:Nickel
-
Cable Entry Diameter:.315 – .591 in, 8 – 15 mm
-
Cable Braid Product Type:Braid
-
Packaging Quantity:10
-
Weight (Nominal):28 kg/ km
-
Length:32.08 ft, 10 m
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$237.89
50
$125.55
75
$86.34
100 +
$84.62
Click for Quote
Log in
to unlock special pricing