- Home ›
- All Products›
- CP8150-000
CP8150-000
TE Connectivity / Raychem Brand
55PC0122-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0122-22-6/9
Search Keywords: CP8150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP8150-000
-
Alias/AKA:55PC0122-22-6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,860 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$1.71
1,500
$1.36
2,000 +
$1.33
Click for Quote
Log in
to unlock special pricing