- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CP7628-000
CP7628-000
TE Connectivity / Raychem Brand
55PC0141-16-2/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC0141-16-2/5/6/9
Search Keywords: CP7628000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP7628-000
-
Alias/AKA:55PC0141-16-2/5/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twisted Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$9.52
500
$5.04
750
$3.55
1,000 +
$3.48
Click for Quote
Log in
to unlock special pricing