- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CP6063-000
CP6063-000
TE Connectivity / Raychem Brand
S200-3-9020-TC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-3-9020-TC
Search Keywords: CP6063000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP6063-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.085 in, 2.15 mm
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):200 °C
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
42 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$10.44
500
$5.53
750
$3.89
1,000 +
$3.81
Click for Quote
Log in
to unlock special pricing