- Home ›
- All Products›
- CP6062-000
CP6062-000
TE Connectivity / Raychem Brand
55A0841-16-3/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0841-16-3/5/6/9
Search Keywords: CP6062000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP6062-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Overall Outside Diameter:.186 in
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Conductor Diameter:.052 in
-
Strand Size:29 AWG
-
Product Type:Cable
-
Wire Diameter:.077 in, .08 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:Blue , Green , Orange , White
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
250
$24.36
500
$12.86
750
$8.84
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing