- Home ›
- All Products›
- CP-381127-5-X
CP-381127-5-X
TE Connectivity / Raychem Brand
CP-381127-5-X
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
CP-381127-5-X
Search Keywords: CP3811275X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP-381127-5-X
-
Alias/AKA:A47961-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Label Type:Industrial Label
-
UL Listed:No
-
Label Thickness:72 Micron
-
Label Style:Die-Cut
-
Packaging Quantity:5000
-
Operating Temperature Range:-40 – 302 °F
-
Packaging Method:Roll
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Color:Clear
-
Label Height:.5 in
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Material:Polyester
-
Number of Labels Across:2
-
Printer Technology:Thermal Transfer
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Width:1.5 in, 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
6,250
$0.4546
12,500
$0.2407
18,750
$0.1694
25,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing