- Home ›
- All Products›
- CP3289-000
CP3289-000
TE Connectivity / Raychem Brand
FLDWC0311-24-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-24-3
Search Keywords: CP3289000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP3289-000
-
Alias/AKA:FLDWC0311-24-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Operating Temperature Range:-65 – 125 °C
-
Number of Conductors:1
-
Number of Strands:19
-
Product Classification:Wire - Commercial
-
Conductor Size:24 AWG
-
Strand Size:36 AWG
-
Resistance (Max):83.3 Ω/1000 ft @ 68°F
-
Weight:3.57 kg/km
-
Wire Diameter:.046 in, 1.17 mm
-
Overall Outside Diameter Range:.044 – .048 in, 1.12 – 1.22 mm
-
Overall Outside Diameter:.046 in, 1.17 mm
-
Conductor Diameter:.024 in, .6 mm
-
Cable Style:Primary , Stranded
-
Cable Insulation Thickness:.005 in, .13 mm
-
Wire Size:24 AWG, .2 mm²
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
-
Cable Type:FlexLite DW
-
Wire Color (Base):Orange
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$1.2291
5,000
$0.6507
7,500
$0.4579
10,000 +
$0.4487
Click for Quote
Log in
to unlock special pricing