- Home ›
- All Products›
- CN6841-000
CN6841-000
TE Connectivity / Raychem Brand
Hook-up Wire 1Conductors 12AWG 3mm Bare Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 1Conductors 12AWG 3mm Bare Copper 600VAC
Search Keywords: CN6841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN6841-000
-
Alias/AKA:FLTWD0319-12-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610 Feet
Can Ship immediately
You may purchase all in-stock quantity of 610
Stock lot only:
610 Feet
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
40 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$0.9669
10,000 +
$0.8790
Click for Quote
Log in
to unlock special pricing