- Home ›
- All Products›
- CN5185-000
CN5185-000
TE Connectivity / Raychem Brand
D-500-L456-1-612-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L456-1-612-120
Search Keywords: CN5185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN5185-000
-
Alias/AKA:D-500-L456-1-612-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Operating Temperature (Max):150 °C
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:10 ft, 3.05 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
2
$1,190.98
3
$840.69
5
$532.44
6 +
$521.79
Click for Quote
Log in
to unlock special pricing