- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CN4535-000
CN4535-000
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Violet Pack
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Violet Pack
Search Keywords: CN4535000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN4535-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
California Prop 65
-
Material:Cross Linked Polyolefin
-
Marker Color:Violet
-
Maximum Cable Diameter:50.8 mm
-
Marker Type:Printable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT