- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CN4442-000
CN4442-000
TE Connectivity / Raychem Brand
203W601-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
203W601-12-0
Search Keywords: CN4442000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN4442-000
-
Alias/AKA:203W601-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Shape Code:203
-
Adhesive Options:S1255-04 Separate Adhesive
-
Adhesive Pre-Coat:No
-
Molded Part Type:Molded Boot
-
Government Qualified:No
-
Molded Part Shape:Straight
-
Approved Standards:SAE AS81765/4
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Lipped:Yes
-
Material Systems Code:200
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:12
-
Inside Diameter as Supplied:.394 in, 10 mm
-
Power Cable Accessory:No
-
Material:Modified Fluoro-Elastomer
-
Formcode des Formteils:203
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$50.13
50
$30.85
75
$24.42
100 +
$23.93
Click for Quote
Log in
to unlock special pricing