- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CN1470-000
CN1470-000
TE Connectivity / Raychem Brand
382C322-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382C322-51-0
Search Keywords: CN1470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN1470-000
-
Alias/AKA:382C322-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Body Material:Flexible EPB
-
Styles:Y Style
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:11.4/(5.1/5.1) mm
-
Inside Diameter Before Shrinking:22.9/(10.2/10.2) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
88
$67.19
175
$35.66
263
$24.48
350 +
$23.99
Click for Quote
Log in
to unlock special pricing