- Home ›
- All Products›
- CN1067-000
CN1067-000
TE Connectivity / Raychem Brand
Cable 1Conductor 26AWG Tin Plated Copper Black 600V
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 1Conductor 26AWG Tin Plated Copper Black 600V
Search Keywords: CN1067000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN1067-000
-
Alias/AKA:55/7309-26-9-0CS2738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$10.42
1,000
$5.50
1,500
$3.78
2,000 +
$3.71
Click for Quote
Log in
to unlock special pricing