- Home ›
- All Products›
- CM-SCE-TP-1/4-6H-9
CM-SCE-TP-1/4-6H-9
TE Connectivity / Raychem Brand
CM-SCE-TP-1/4-6H-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CM-SCE-TP-1/4-6H-9
Search Keywords: CMSCETP146H9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM-SCE-TP-1/4-6H-9
-
Alias/AKA:D96728-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Number of Tie-Wrap Holes:6
-
Tag Height:.25 in, 6.4 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Tag Grade:Military
-
Printer Technology:Thermal Transfer
-
Tag Length:2 in, 50.8 mm
-
Packaging Quantity:250
-
Tag Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.6435
500
$0.6419
1,000
$0.6147
2,500
$0.5641
5,000
$0.4201
7,500
$0.4068
10,000
$0.3661
15,000 +
$0.3652
Click for Quote
Log in
to unlock special pricing