- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CM-SCE-1/4-4H-9
CM-SCE-1/4-4H-9
TE Connectivity / Raychem Brand
Cable Markers Printable Tie Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Tie Cross Linked Polyolefin White
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords: CMSCE144H9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM-SCE-1/4-4H-9
-
Alias/AKA:6485470001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.5846
500
$0.5507
1,000
$0.5195
2,500
$0.5145
5,000
$0.5095
7,500
$0.5083
10,000
$0.5045
15,000 +
$0.5008
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT