- Home ›
- All Products›
- CMC-0547-8-9
CMC-0547-8-9
TE Connectivity / Raychem Brand
CMC-0547-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0547-8-9
Search Keywords: CMC054789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0547-8-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Cable Type:Power
-
Insulation Style:Double
-
Jacket Material:Modified Fluoropolymer
-
Number of Strands:133
-
Number of Conductors:1
-
Insulation Material:XL-ETFE
-
Conductor Material:Tin-Coated Copper
-
Product Classification:Cable - Power
-
Voltage Rating:600 VAC
-
Jacket Color:White
-
Cable Insulation Style:Double
-
Conductor Diameter:4.2 mm
-
Wire Size:8 AWG
-
Wire Diameter:5.486 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$18.70
500
$9.87
750
$6.79
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing