- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- CM9524-000
CM9524-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 4AWG 9.11mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 4AWG 9.11mm Tin Coated Copper White 600VAC
Search Keywords: CM9524000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM9524-000
-
Alias/AKA:82A0811-4-9-G110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:9.11 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$48.63
500
$24.84
750
$16.91
1,000 +
$16.57
Click for Quote
Log in
to unlock special pricing