- Home ›
- All Products›
- CM9131-000
CM9131-000
TE Connectivity / Raychem Brand
SST-48-13/FR/97/NM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-13/FR/97/NM
Search Keywords: CM9131000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM9131-000
-
Alias/AKA:SST-48-13/FR/97/NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Flexibility:Flexible
-
Shrink Ratio:3:1
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Material:Adhesive
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):1.3 in, 33.02 mm
-
Recovered Inside Diameter (Max):.375 in, 9.52 mm
-
Resistance Properties:Moisture
-
Mechanical Resistance:Abrasion
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15
$55.16
30
$33.94
45
$26.87
60 +
$26.33
Click for Quote
Log in
to unlock special pricing