- Home ›
- All Products›
- CM2824-000
CM2824-000
TE Connectivity / Raychem Brand
55A4831-10-F862-9-L139
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4831-10-F862-9-L139
Search Keywords: CM2824000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM2824-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:10 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
246
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
246
$40.26
492
$20.56
738
$14.00
984 +
$13.72
Click for Quote
Log in
to unlock special pricing