- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CM2026-000
CM2026-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polymer Red Thick
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polymer Red Thick
Search Keywords: CM2026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM2026-000
-
Alias/AKA:SST-48-04/FR/RED/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
California Prop 65
-
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
73 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
1
$17.20
20
$15.69
40
$15.03
100
$14.06
260
$12.11
500
$10.47
1,000 +
$9.66
Click for Quote
Log in
to unlock special pricing