- Home ›
- All Products›
- CM0138-000
CM0138-000
TE Connectivity / Raychem Brand
55A1842-14-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1842-14-MST4-9CS2275
Search Keywords: CM0138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM0138-000
-
Alias/AKA:55A1842-14-MST4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:14 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$55.10
500
$28.14
750
$19.16
1,000 +
$18.77
Click for Quote
Log in
to unlock special pricing