- Home ›
- All Products›
- CL2816-000
CL2816-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: CL2816000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL2816-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Pluggable I/O Accessory Type:Band
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Connector Shell Size:15 , D
-
Adapter Entry Size:16
-
Termination Device Type:Band Adapter , Band Strap
-
Termination Device Included:Band
-
TE Adapter Code:40
-
Overbraid Termination:Band
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Color:Olive Drab
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.