- Home ›
- All Products›
- CL0364-000
CL0364-000
TE Connectivity / Raychem Brand
TXR76AU90-1406AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR76AU90-1406AI
Search Keywords: CL0364000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CL0364-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
Supplier Standard Pack:
1 -
Adapter Entry Size:06
-
Braid:36 Single
-
Connector Shell Size:14
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
TE Adapter Code:76
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock
-
Adapter Angle:90
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$324.34
25
$178.58
38
$124.01
50 +
$121.53
Click for Quote
Log in
to unlock special pricing