- Home ›
- All Products›
- CJ9631-000
CJ9631-000
TE Connectivity / Raychem Brand
ATUM-12/4-0-3IN
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ATUM-12/4-0-3IN
Search Keywords: CJ9631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ9631-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1500 -
California Prop 65
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Product Family:ATUM
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Wall Type:Dual
-
Shrink Temperature (Min):80 °C
-
Fluid Type:De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Flammability:Flame-Retardant
-
Recovery Temperature:110 °C
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Color:Black
-
Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Operating Temperature Range:-55 – 110 °C
-
Product Source:US
-
Flexibility:Semi-Flexible
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Low Outgassing:No
-
Cut Length:3 in, 76.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.