- Home ›
- All Products›
- CJ5431-000
CJ5431-000
TE Connectivity / Raychem Brand
44A0111-10-8
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-10-8
Search Keywords: CJ5431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ5431-000
-
Alias/AKA:44A0111-10-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
250
$5.74
500
$3.53
750
$2.79
1,000 +
$2.74
Click for Quote
Log in
to unlock special pricing