- Home ›
- All Products›
- CJ0909-000
CJ0909-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: CJ0909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ0909-000
-
Alias/AKA:TXR40BW90-1206AI2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Shell Size:13 , C
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Adapter Angle:90
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Nickel Aluminum Bronze
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:1000 Hr
-
Adapter Entry Size:6
-
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$1,740.14
25
$924.33
38
$620.91
50 +
$608.50
Click for Quote
Log in
to unlock special pricing