- Home ›
- All Products›
- CJ0281-000
CJ0281-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: CJ0281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ0281-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .56 in, .2 – 14.3 mm
-
Adapter Angle:Straight
-
Cable Diameter Range:.281 – .45 in, 7.1 – 11.4 mm
-
TE Adapter Code:40
-
Adapter Entry Size:9
-
Backshell Material:Aluminum
-
Termination Device Type:Band Adapter , Band Strap
-
Pluggable I/O Accessory Type:Band
-
Color:Olive Drab
-
Connector Shell Size:23 , H
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Band
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:Band
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.