- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHA-0048-003
CHA-0048-003
TE Connectivity / Raychem Brand
Backshell 90° Tin Over Nickel Phosphor Bronze
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 90° Tin Over Nickel Phosphor Bronze
Search Keywords: CHA0048003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0048-003
-
Alias/AKA:747667-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Body Material:Phosphor Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4
$643.30
7
$389.23
10
$287.59
13 +
$281.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments