- Home ›
- All Products›
- CH4077-000
CH4077-000
TE Connectivity / Raychem Brand
TXR40AU00-1814BI
Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AU00-1814BI
Search Keywords: CH4077000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH4077-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Material:Aluminum
-
Adapter Entry Size:14
-
Braid:30 Single , 32 Double , 36 Double
-
Cable Diameter Range:438 – 7 in, 111 – 178 mm
-
Connector Shell Size:19 , F
-
Style:Tinel-Lock
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$322.38
25
$177.50
38
$123.26
50 +
$120.80
Click for Quote
Log in
to unlock special pricing